- Home ›
- All Products›
- Optoelectronics ›
- Optical Switch ›
- Transmissive ›
- EESPX840
Omron Automation
EESPX840
Photointerrupter Transmissive 3.6mm Photologic, Open Collector 3-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:EESPX840
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:EE-SPX840
-
Dimension:25 x 21.2 x 7.4 mm