- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- EESPX405W2A
EESPX405W2A
Omron Automation
Slot-type Photomicrosensor with Cable
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Slot-type Photomicrosensor with Cable
Search Keywords: EESPX405W2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:EESPX405W2A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541408000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thru-beam
-
Maximum Sensing Distance:0.005 m
-
Output Type:NPN
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:5 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-10 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:27.2 x 15.5 x 14.5 mm
-
Mounting:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Manufacturer Stock:
25
can ship
36 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$120.21
5
$118.44
10
$101.10
15
$100.60
25
$100.09
50 +
$99.59
Click for Quote
Log in
to unlock special pricing