Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

EESPX402W2A

Slot-type Photomicrosensor with Cable

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Slot-type Photomicrosensor with Cable
Search Keywords: EESPX402W2A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    EESPX402W2A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541408000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Thru-beam
  • Maximum Sensing Distance:
    0.0036 m
  • Output Type:
    NPN
  • Maximum Response time:
    N/A
  • Minimum Operating Supply Voltage:
    5 VDC
  • Maximum Operating Supply Voltage:
    24 VDC
  • Operating Temperature:
    -10 to 55 °C
  • Terminal Type:
    Wire Lead
  • Dimension:
    13 x 29.2 x 13 mm
  • Mounting:
    Screw
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EESPX402W2A RoHS compliant?
Yes, EESPX402W2A is RoHS compliant.
What is the lead time for EESPX402W2A?
The standard lead time for EESPX402W2A is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,577
Can Ship immediately
Manufacturer Stock:
25,146 can ship
36 Weeks can ship 6/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$109.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!