- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- EESPX306W2A
EESPX306W2A
Omron Automation
Slot-type Photomicrosensor with Cable
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Slot-type Photomicrosensor with Cable
Search Keywords: EESPX306W2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:EESPX306W2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thru-beam
-
Maximum Sensing Distance:0.0036 m
-
Output Type:NPN
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:5 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-10 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:25 x 7.4 x 21.2 mm
-
Mounting:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Manufacturer Stock:
33
can ship
36 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$104.45
5
$97.16
10
$94.54
15
$89.73
25
$88.38
50 +
$87.06
Click for Quote
Log in
to unlock special pricing