Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

EESPX301

Photomicro sensor - slot type - 3.6 mm - D-ON - NPN - connector

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Photomicro sensor - slot type - 3.6 mm - D-ON - NPN - connector
Search Keywords: EESPX301
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: EESPX301
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541498000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Thru-beam
Maximum Sensing Distance: 0.0036 m
Output Type: NPN
Minimum Operating Supply Voltage: 5 VDC
Maximum Operating Supply Voltage: 24 VDC
Operating Temperature: -10 to 55 °C
Terminal Type: Wire Lead
Dimension: 26 x 7 x 24 mm
Mounting: Screw
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EESPX301 RoHS compliant?
Yes, EESPX301 is RoHS compliant.
What is the lead time for EESPX301?
The standard lead time for EESPX301 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
Manufacturer Stock:
385 can ship
36 Weeks can ship 7/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$76.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!