- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- EESPW321A
EESPW321A
Omron Automation
Pre-wired Photomicrosensor with Amplifier and Cable
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pre-wired Photomicrosensor with Amplifier and Cable
Search Keywords: EESPW321A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:EESPW321A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Optical
-
Sensing Distance:300 mm
-
Mounting:Panel
-
Output Type:NPN
-
Dimension:50 x 7.5 x 12 mm
-
Operating Temperature:-20 to 55 °C
-
Switching Mode:Dark ON
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$262.90
3
$256.12
5
$252.28
10 +
$248.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments