Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

EESPW311

Photoelectric Sensor Thru-beam Dark ON NPN 1m 3-Pin

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Photoelectric Sensor Thru-beam Dark ON NPN 1m 3-Pin
Search Keywords: EESPW311
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    EESPW311
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Thru-beam
  • Maximum Sensing Distance:
    1 m
  • Output Type:
    NPN
  • Maximum Response time:
    N/A
  • Minimum Operating Supply Voltage:
    5 VDC
  • Maximum Operating Supply Voltage:
    24 VDC
  • Operating Temperature:
    -10 to 55 °C
  • Terminal Type:
    Connector
  • Dimension:
    25.4 x 8 x 27 mm
  • Mounting:
    Socket
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EESPW311 discontinued?
Yes, EESPW311 from Omron Automation is discontinued (end-of-life September 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EESPW311?
The recommended replacement for EESPW311 is E3TFT12F2M from Omron Automation, available from OnlineComponents.com.
Is EESPW311 RoHS compliant?
Yes, EESPW311 is RoHS compliant.
What is the lead time for EESPW311?
The standard lead time for EESPW311 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,042
Ships today, if you order in
ADD TO CART
Price (USD)
Qty
Unit Price
1
$145.74
3
$144.28
5
$142.84
10 +
$141.41
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!