Image is representational - see mfr. specs

Proximity Sensor Optical Light ON NPN 1.9cm 5V to 12V 4-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Proximity Sensor Optical Light ON NPN 1.9cm 5V to 12V 4-Pin
Search Keywords: EESB5VE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    EESB5VE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Optical
  • Sensing Distance:
    19 mm
  • Mounting:
    Screw
  • Output Type:
    NPN
  • Dimension:
    25.4 x 6.35 x 11.5 mm
  • Operating Temperature:
    -25 to 55 °C
  • Switching Mode:
    Light ON
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 204
Can Ship immediately
Minimum Order Quantity:
2
ADD TO CART
Price (USD)
Qty
Unit Price
2
$64.87
10
$23.87
25
$22.17
50
$20.70
100 +
$19.40
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!