- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- EESB5MW12
EESB5MW12
Omron Automation
Photoelectric Microsensor Diffuse L-ON 5mm 5 to 12VDC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Microsensor Diffuse L-ON 5mm 5 to 12VDC.
Search Keywords: EESB5MW12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:EESB5MW12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2
$61.71
10
$21.08
25
$19.59
50
$18.27
100 +
$17.15
Click for Quote
Log in
to unlock special pricing