- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- E8YA5YD
Omron Automation
E8YA5YD
Pressure Sensor 1V to 5V 0psi to 0.725psi Differential
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pressure Sensor 1V to 5V 0psi to 0.725psi Differential
Search Keywords: E8YA5YD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E8YA5YD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Media:Air,Gas
-
Output Voltage:Display/NPN Open Collector/Analog Out
-
Mounting:Panel
-
Operating Temperature:-10 to 55 °C
-
Dimension:31 x 30 x 30 mm
-
Device Pressure Type:Differential
-
Operating Pressure Range:0 to 0.725 psi
-
Accuracy:±3 %
-
Typical Operating Supply Voltage:12 to 24 V
-
Response Time:0.5 mS
-
Electrical Termination:Wire Lead
Product Guides
+
Frequently Asked Questions
Is E8YA5YD RoHS compliant?
Yes, E8YA5YD is RoHS compliant.
What is the lead time for E8YA5YD?
The standard lead time for E8YA5YD is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
9 Weeks
can ship
10/29/26