- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- E8YA2YRD
E8YA2YRD
Omron Automation
Pressure Sensor 1V to 5V 0psi to 0.29psi Differential
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pressure Sensor 1V to 5V 0psi to 0.29psi Differential
Search Keywords: E8YA2YRD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E8YA2YRD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Media:Air,Gas
-
Output Voltage:Display/NPN Open Collector/Analog Out
-
Mounting:Panel
-
Operating Temperature:-10 to 55 °C
-
Dimension:31 x 30 x 30 mm
-
Device Pressure Type:Differential
-
Operating Pressure Range:0 to 0.29 psi
-
Accuracy:±3 %
-
Typical Operating Supply Voltage:12 to 24 V
-
Response Time:0.5 mS
-
Electrical Termination:Wire Lead
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26