- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- E8YA2CH
Omron Automation
E8YA2CH
Pressure Sensor Differential 4-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pressure Sensor Differential 4-Pin
Search Keywords: E8YA2CH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E8YA2CH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Media:Gas
-
Output Voltage:N/A
-
Mounting:Screw
-
Dimension:39.8 x 31 x 35mm
-
Device Pressure Type:Differential
-
Operating Pressure Range:N/A
-
Accuracy:±3 %
-
Response Time:500 ms
-
Electrical Termination:Cable (2m)
-
Port Size:N/A
-
Port Type:Male
Product Guides
+
Frequently Asked Questions
Is E8YA2CH RoHS compliant?
Yes, E8YA2CH is RoHS compliant.
What is the lead time for E8YA2CH?
The standard lead time for E8YA2CH is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Ships today, if you order in
9 Weeks
can ship
10/28/26