- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- E8MS01
E8MS01
Omron Automation
Pressure Sensor 1V to 5V 0kPa to 100kPa Gage 3-Pin
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Pressure Sensor 1V to 5V 0kPa to 100kPa Gage 3-Pin
Search Keywords: E8MS01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E8MS01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Media:Air,Gas
-
Output Voltage:1 to 5 V
-
Mounting:Panel
-
Operating Temperature:0 to 50 °C
-
Dimension:37.5 x 27.5 x 27.5 mm
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 100 kPa
-
Typical Operating Supply Voltage:12 to 24 V
-
Response Time:0.5 mS
-
Electrical Termination:Connector
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.