- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- E53Q4
E53Q4
Omron Automation
Relay/Pulse , SPST, 5 A/NPN, 24 VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay/Pulse , SPST, 5 A/NPN, 24 VDC
Search Keywords: E53Q4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E53Q4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
3 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$122.67
10
$33.73
25
$31.35
50
$29.21
100 +
$27.39
Click for Quote
Log in
to unlock special pricing