- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E4PALS600M1N
E4PALS600M1N
Omron Automation
Proximity Sensor Ultrasonic 600cm 10V to 30VDC 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Ultrasonic 600cm 10V to 30VDC 2-Pin
Search Keywords: E4PALS600M1N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E4PALS600M1N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ultrasonic
-
Sensing Distance:6000 mm
-
Mounting:Panel
-
Output Type:N/A
-
Dimension:155.5 x 40 mm
-
Response Frequency:65000 Hz
-
Operating Temperature:-10 to 55 °C
-
Terminal Type:Wire Lead
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$2,583.99
3
$2,449.76
5 +
$2,413.02
Click for Quote
Log in
to unlock special pricing