- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Specialized Sensor ›
- E4CDS80
Omron Automation
E4CDS80
Digital Amplifier Ultrasonic Sensor
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | E4CDS80 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | SG |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel |
| Category: | Digital Amplifier Ultrasonic Sensor |
| Dimension: | 91 x 24 x 27.7 mm |
| Operating Temperature: | -25 to 70 °C |