- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3ZT86L
E3ZT86L
Omron Automation
Photoelectric Sensor Thru-beam PNP 15m 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Thru-beam PNP 15m 4-Pin
Search Keywords: E3ZT86L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3ZT86L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thru-beam
-
Maximum Sensing Distance:15 m
-
Output Type:PNP
-
Maximum Response time:1 ms
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-40 to 55 °C
-
Terminal Type:Connector
-
Dimension:20 x 10.8 x 43.5 mm
-
Mounting:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Manufacturer Stock:
12
can ship
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$141.34
3
$139.22
5
$137.13
10 +
$135.08
Click for Quote
Log in
to unlock special pricing