Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E3ZT86A

Photoelectric sensor - rectangular housing - red LED - through-beam - 10 m - PNP - Light-ON/Dark-ON - M8 4-pin connector

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Photoelectric sensor - rectangular housing - red LED - through-beam - 10 m - PNP - Light-ON/Dark-ON - M8 4-pin connector
Search Keywords: E3ZT86A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: E3ZT86A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541498000
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Thru-beam
Maximum Sensing Distance: 10 m
Output Type: PNP
Maximum Response time: 1 ms
Minimum Operating Supply Voltage: 12 VDC
Maximum Operating Supply Voltage: 24 VDC
Operating Temperature: -40 to 55 °C
Terminal Type: Connector
Dimension: 43.5 x 10.8 x 20 mm
Mounting: Screw
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E3ZT86A RoHS compliant?
Yes, E3ZT86A is RoHS compliant.
What is the lead time for E3ZT86A?
The standard lead time for E3ZT86A is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
3 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$223.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!