- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3ZT66A
Omron Automation
E3ZT66A
Photoelectric sensor - rectangular housing - red LED - through-beam - 10 m - NPN - Light-ON/Dark-ON - M8 4-pin connector
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | E3ZT66A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390001 |
| COO: | ID |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Thru-beam |
| Maximum Sensing Distance: | 10 m |
| Output Type: | NPN |
| Maximum Response time: | 1 ms |
| Minimum Operating Supply Voltage: | 12 VDC |
| Maximum Operating Supply Voltage: | 24 VDC |
| Operating Temperature: | -40 to 55 °C |
| Terminal Type: | Connector |
| Dimension: | 43.5 x 10.8 x 20 mm |
| Mounting: | Screw |