Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E3ZR86

Photoelectric sensor - rectangular housing - red LED - retro-reflective - 4 m - PNP - Light-ON/Dark-ON - M8 4-pin connector

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Photoelectric sensor - rectangular housing - red LED - retro-reflective - 4 m - PNP - Light-ON/Dark-ON - M8 4-pin connector
Search Keywords: E3ZR86
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    E3ZR86
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541408000
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Polarized Retro-Reflective
  • Maximum Sensing Distance:
    3 m
  • Output Type:
    PNP
  • Maximum Response time:
    1 ms
  • Minimum Operating Supply Voltage:
    12 VDC
  • Maximum Operating Supply Voltage:
    24 VDC
  • Operating Temperature:
    -25 to 55 °C
  • Terminal Type:
    Connector
  • Dimension:
    20 x 10.8 x 43.5 mm
  • Mounting:
    Bracket
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E3ZR86 RoHS compliant?
Yes, E3ZR86 is RoHS compliant.
What is the lead time for E3ZR86?
The standard lead time for E3ZR86 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
Manufacturer Stock:
2,025 can ship
16 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$193.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!