- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3ZR81
E3ZR81
Omron Automation
E3Z - Built-In Amplifier Photoelectric Sensor - Compact - 4m Red Light - PNP Output
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
E3Z - Built-In Amplifier Photoelectric Sensor - Compact - 4m Red Light - PNP Output
Search Keywords: E3ZR81
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3ZR81
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Polarized Retro-Reflective
-
Maximum Sensing Distance:4 m
-
Output Type:PNP
-
Maximum Response time:1 ms
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Connector
-
Dimension:33.1 x 10.8 x 20 mm
-
Mounting:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Manufacturer Stock:
400
can ship
3 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$159.54
3
$154.88
5
$151.09
10 +
$139.61
Click for Quote
Log in
to unlock special pricing