- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3ZR61
E3ZR61
Omron Automation
The E3ZR61 is a pre-wired, retro-reflective photoelectric sensor with an NPN open-collector output and a built-in MSR function ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The E3ZR61 is a pre-wired, retro-reflective photoelectric sensor with an NPN open-collector output and a built-in MSR function.
Search Keywords: E3ZR61
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3ZR61
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Polarized Retro-Reflective
-
Maximum Sensing Distance:4 m
-
Output Type:NPN
-
Maximum Response time:1 ms
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Connector
-
Dimension:20 x 10.8 x 31.1 mm
-
Mounting:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Manufacturer Stock:
266
can ship
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$150.57
3
$148.31
5
$146.09
10 +
$143.90
Click for Quote
Log in
to unlock special pricing