- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3ZMV86
Omron Automation
E3ZMV86
Registration mark sensor - rectangular housing - stainless steel - white LED - diffuse - 12 A± 2 mm - with teach-button - PNP ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3ZMV86
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Diffuse-Reflective
-
Maximum Sensing Distance:0.012 m
-
Output Type:PNP
-
Maximum Response time:0.05 ms
-
Minimum Operating Supply Voltage:10 VDC
-
Maximum Operating Supply Voltage:30 VDC
-
Operating Temperature:-40 to 60 °C
-
Terminal Type:Connector
-
Dimension:21 x 10.8 x 32.2 mm
-
Mounting:Desktop