Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E3ZMV812M

Photoelectric Sensor Diffuse-Reflective PNP 0.012m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Photoelectric Sensor Diffuse-Reflective PNP 0.012m
Search Keywords: E3ZMV812M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    E3ZMV812M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Diffuse-Reflective
  • Maximum Sensing Distance:
    0.012 m
  • Output Type:
    PNP
  • Maximum Response time:
    0.05 ms
  • Minimum Operating Supply Voltage:
    10 VDC
  • Maximum Operating Supply Voltage:
    30 VDC
  • Operating Temperature:
    -40 to 60 °C
  • Terminal Type:
    Wire Lead
  • Dimension:
    21 x 10.8 x 32.2 mm
  • Mounting:
    Desktop
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E3ZMV812M RoHS compliant?
Yes, E3ZMV812M is RoHS compliant.
What is the lead time for E3ZMV812M?
The standard lead time for E3ZMV812M is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
Manufacturer Stock:
32 can ship
25 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$457.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!