- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3ZMV612M
Omron Automation
E3ZMV612M
Proximity Sensor Light ON/Dark ON NPN 1.2cm 12V to 24V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Proximity Sensor Light ON/Dark ON NPN 1.2cm 12V to 24V
Search Keywords: E3ZMV612M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3ZMV612M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Output Type:NPN
-
Operating Temperature:-25 to 55 °C
-
Dimension:66.6 x 23 x 20.4 mm
-
Mounting:Screw
Frequently Asked Questions
Is E3ZMV612M RoHS compliant?
Yes, E3ZMV612M is RoHS compliant.
What is the lead time for E3ZMV612M?
The standard lead time for E3ZMV612M is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
3
can ship
19 Weeks
can ship
2/1/27