- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3ZMLS87H
Omron Automation
E3ZMLS87H
Photoelectric Sensor Background Suppression Light ON/Dark ON PNP 0.15m 4-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | E3ZMLS87H |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Background Suppression |
| Maximum Sensing Distance: | 0.15 m |
| Output Type: | PNP |
| Maximum Response time: | 1 ms |
| Minimum Operating Supply Voltage: | 10 VDC |
| Maximum Operating Supply Voltage: | 30 VDC |
| Operating Temperature: | -25 to 55 °C |
| Terminal Type: | Wire Lead |
| Dimension: | 32.2 x 21 x 10.8 mm |
| Mounting: | Screw |