Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E3ZMLS86H

Photoelectric sensor - rectangular housing - stainless steel - red LED - background suppression - 100 mm - PNP - Light-ON/Dark ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Photoelectric sensor - rectangular housing - stainless steel - red LED - background suppression - 100 mm - PNP - Light-ON/Dark-ON - M8 4-pin connector
Search Keywords: E3ZMLS86H
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    E3ZMLS86H
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Background Suppression
  • Maximum Sensing Distance:
    0.1 m
  • Output Type:
    PNP
  • Maximum Response time:
    1 ms
  • Minimum Operating Supply Voltage:
    10 VDC
  • Maximum Operating Supply Voltage:
    30 VDC
  • Operating Temperature:
    -25 to 55 °C
  • Terminal Type:
    Wire Lead
  • Dimension:
    32.2 x 21 x 10.8 mm
  • Mounting:
    Screw
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E3ZMLS86H RoHS compliant?
Yes, E3ZMLS86H is RoHS compliant.
What is the lead time for E3ZMLS86H?
The standard lead time for E3ZMLS86H is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
31 can ship
18 Weeks can ship 12/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
1 +
$362.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!