- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3ZMD67
Omron Automation
E3ZMD67
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON NPN 1m 4-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON NPN 1m 4-Pin
Search Keywords: E3ZMD67
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3ZMD67
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Diffuse-Reflective
-
Maximum Sensing Distance:1 m
-
Output Type:NPN
-
Maximum Response time:1 ms
-
Minimum Operating Supply Voltage:10 VDC
-
Maximum Operating Supply Voltage:30 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:32.2 x 21 x 10.8 mm
-
Mounting:Screw
Product Guides
+
Frequently Asked Questions
Is E3ZMD67 RoHS compliant?
Yes, E3ZMD67 is RoHS compliant.
What is the lead time for E3ZMD67?
The standard lead time for E3ZMD67 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17
can ship
3 Weeks
can ship
10/2/26