- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3ZMB86
Omron Automation
E3ZMB86
Photoelectric Sensor Retro-Reflective Light ON/Dark ON PNP 0.5m 4-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Photoelectric Sensor Retro-Reflective Light ON/Dark ON PNP 0.5m 4-Pin
Search Keywords: E3ZMB86
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3ZMB86
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Retro-Reflective
-
Maximum Sensing Distance:0.5 m
-
Output Type:PNP
-
Maximum Response time:1 ms
-
Minimum Operating Supply Voltage:10 VDC
-
Maximum Operating Supply Voltage:30 VDC
-
Operating Temperature:-40 to 60 °C
-
Terminal Type:Connector
-
Dimension:21 x 10.8 x 39.2 mm
-
Mounting:Screw
Product Guides
+
Frequently Asked Questions
Is E3ZMB86 RoHS compliant?
Yes, E3ZMB86 is RoHS compliant.
What is the lead time for E3ZMB86?
The standard lead time for E3ZMB86 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
8 Weeks
can ship
11/2/26
CUSTOMERS
ALSO BOUGHT