- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3ZMB81T2M
Omron Automation
E3ZMB81T2M
Proximity Sensor Photoelectric Light ON/Dark ON PNP 100cm 12V to 24V 3-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | E3ZMB81T2M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Photoelectric |
| Output Type: | PNP |
| Operating Temperature: | -25 to 55 °C |
| Dimension: | 66.6 x 20 x 23 mm |
| Mounting: | DIN Rail |