- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3ZMB66C
Omron Automation
E3ZMB66C
Compact, Photoelectric Sensor For Pet Bottle Detection With Stainless Steel Housing, Built-In Amplifier
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Compact, Photoelectric Sensor For Pet Bottle Detection With Stainless Steel Housing, Built-In Amplifier
Search Keywords: E3ZMB66C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3ZMB66C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Operating Temperature:-40°C to 60 °C
-
Dimension:N/A
Product Guides
+
Frequently Asked Questions
Is E3ZMB66C RoHS compliant?
Yes, E3ZMB66C is RoHS compliant.
What is the lead time for E3ZMB66C?
The standard lead time for E3ZMB66C is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
12/7/26