- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3ZLT86
Omron Automation
E3ZLT86
Photoelectric sensor - rectangular housing - red laser class 1 - through-beam - 60 m - PNP - Light-ON/Dark-ON - M8 4-pin conne ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3ZLT86
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Thru-beam
-
Maximum Sensing Distance:60 m
-
Output Type:PNP
-
Maximum Response time:1 ms
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-10 to 55 °C
-
Terminal Type:Connector
-
Dimension:20 x 10.8 x 33.1 mm
-
Mounting:Desktop