- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3ZLS88
E3ZLS88
Omron Automation
Photoelectric Sensor Distance-Settable PNP 0.08m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Distance-Settable PNP 0.08m
Search Keywords: E3ZLS88
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3ZLS88
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Distance-Settable
-
Maximum Sensing Distance:0.08 m
-
Output Type:PNP
-
Maximum Response time:1 ms
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-40 to 55 °C
-
Terminal Type:Connector
-
Dimension:N/A
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
36
can ship
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$281.71
3
$273.89
5
$269.78
10 +
$265.73
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments