Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E3ZLS66

Photoelectric sensor - rectangular housing - red LED - background suppression - 200 mm - NPN - Light-ON/Dark-ON - M8 4-pin con ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Photoelectric sensor - rectangular housing - red LED - background suppression - 200 mm - NPN - Light-ON/Dark-ON - M8 4-pin connector
Search Keywords: E3ZLS66
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: E3ZLS66
Unit of Measure: Per Each
RoHS: Yes
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Distance-Settable
Maximum Sensing Distance: 0.2 m
Output Type: NPN
Maximum Response time: 1 ms
Minimum Operating Supply Voltage: 12 VDC
Maximum Operating Supply Voltage: 24 VDC
Operating Temperature: -40 to 55 °C
Terminal Type: Connector
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E3ZLS66 RoHS compliant?
Yes, E3ZLS66 is RoHS compliant.
What is the lead time for E3ZLS66?
The standard lead time for E3ZLS66 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
Manufacturer Stock:
7 can ship
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$245.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!