- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3ZLS61
Available Replacements
Omron Automation
E3ZLS61
Photoelectric Sensor Distance-Settable Light ON/Dark ON PNP 0.2m 4-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Photoelectric Sensor Distance-Settable Light ON/Dark ON PNP 0.2m 4-Pin
Search Keywords: E3ZLS61
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3ZLS61
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Distance-Settable
-
Maximum Sensing Distance:0.2 m
-
Output Type:PNP
-
Maximum Response time:1 ms
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Connector
-
Dimension:N/A
-
Mounting:N/A
Product Guides
+
Frequently Asked Questions
What replaces E3ZLS61?
The recommended replacement for E3ZLS61 is E3S-LS5C4S from Omron Electronics, available from OnlineComponents.com.
Is E3ZLS61 RoHS compliant?
Yes, E3ZLS61 is RoHS compliant.
What is the lead time for E3ZLS61?
The standard lead time for E3ZLS61 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
Manufacturer Stock:
65
can ship
2 Weeks
can ship
9/28/26