- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3ZFRP21
Omron Automation
E3ZFRP21
Photoelectric sensor - rectangular housing with M18 threaded barrel - red LED - retro-reflective - 4 m - PNP - Light-ON/Dark-O ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3ZFRP21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Retro-Reflective
-
Maximum Sensing Distance:4 m
-
Output Type:PNP
-
Maximum Response time:0.5 ms
-
Minimum Operating Supply Voltage:10 VDC
-
Maximum Operating Supply Voltage:30 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Connector
-
Dimension:31 x 15 x 35 mm
-
Mounting:N/A