- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3ZFDP22
Omron Automation
E3ZFDP22
Photoelectric sensor - rectangular housing with M18 threaded barrel - red LED - diffuse - 300 mm - PNP - Light-ON/Dark-ON - M1 ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | E3ZFDP22 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Diffuse-Reflective |
| Maximum Sensing Distance: | 0.3 m |
| Output Type: | PNP |
| Maximum Response time: | 0.5 ms |
| Minimum Operating Supply Voltage: | 10 VDC |
| Maximum Operating Supply Voltage: | 30 VDC |
| Operating Temperature: | -25 to 55 °C |
| Terminal Type: | Connector |
| Dimension: | 31 x 15 x 47.4 mm |