Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E3ZFDP21

Photoelectric sensor - rectangular housing with M18 threaded barrel - red LED - diffuse - 100 mm - PNP - Light-ON/Dark-ON - M1 ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Photoelectric sensor - rectangular housing with M18 threaded barrel - red LED - diffuse - 100 mm - PNP - Light-ON/Dark-ON - M12 connector
Search Keywords: E3ZFDP21
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    E3ZFDP21
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541409500
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Diffuse-Reflective
  • Maximum Sensing Distance:
    0.1 m
  • Output Type:
    PNP
  • Maximum Response time:
    0.5 ms
  • Minimum Operating Supply Voltage:
    10 VDC
  • Maximum Operating Supply Voltage:
    30 VDC
  • Operating Temperature:
    -25 to 55 °C
  • Terminal Type:
    Connector
  • Dimension:
    31 x 15 x 47.4 mm
  • Mounting:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E3ZFDP21 RoHS compliant?
Yes, E3ZFDP21 is RoHS compliant.
What is the lead time for E3ZFDP21?
The standard lead time for E3ZFDP21 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
Manufacturer Stock:
41 can ship
20 Weeks can ship 1/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
1 +
$99.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!