- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3ZFDN172M
E3ZFDN172M
Omron Automation
Compact Photoelectric Sensor; NPN Output; Pre-wired (2 m); Infrared Light - 500mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Compact Photoelectric Sensor; NPN Output; Pre-wired (2 m); Infrared Light - 500mm
Search Keywords: E3ZFDN172M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3ZFDN172M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Diffuse-Reflective
-
Maximum Sensing Distance:0.5 m
-
Output Type:NPN
-
Maximum Response time:0.5 ms
-
Minimum Operating Supply Voltage:10 VDC
-
Maximum Operating Supply Voltage:30 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:31 x 15 x 35.8 mm
-
Mounting:Screw
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
254
can ship
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$97.77
5
$92.10
10
$89.65
15
$88.22
25
$86.41
50 +
$83.97
Click for Quote
Log in
to unlock special pricing