- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3ZD87
Omron Automation
E3ZD87
Photoelectric sensor - rectangular housing - infrared LED - diffuse - 1 m - PNP - Light-ON/Dark-ON - M8 4-pin connector
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | E3ZD87 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8203208000 |
| COO: | ID |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Diffuse-Reflective |
| Maximum Sensing Distance: | 1 m |
| Output Type: | PNP |
| Maximum Response time: | 1 ms |
| Minimum Operating Supply Voltage: | 12 VDC |
| Maximum Operating Supply Voltage: | 24 VDC |
| Operating Temperature: | -25 to 55 °C |
| Terminal Type: | Connector |
| Dimension: | 20 x 10.8 x 43.5 mm |
| Mounting: | Bracket |