- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3ZD86
Omron Automation
E3ZD86
Photoelectric sensor - rectangular housing - red LED - diffuse - 100 mm - PNP - Light-ON/Dark-ON - M8 4-pin connector
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Photoelectric sensor - rectangular housing - red LED - diffuse - 100 mm - PNP - Light-ON/Dark-ON - M8 4-pin connector
Search Keywords: E3ZD86
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3ZD86
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Diffuse-Reflective
-
Maximum Sensing Distance:0.1 m
-
Output Type:PNP
-
Maximum Response time:1 ms
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Connector
-
Dimension:20 x 10.8 x 43.5 mm
-
Mounting:Bracket
Frequently Asked Questions
Is E3ZD86 RoHS compliant?
Yes, E3ZD86 is RoHS compliant.
What is the lead time for E3ZD86?
The standard lead time for E3ZD86 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
43
can ship
17 Weeks
can ship
12/21/26
CUSTOMERS
ALSO BOUGHT