- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3ZD82
Omron Automation
E3ZD82
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP 1m 4-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP 1m 4-Pin
Search Keywords: E3ZD82
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3ZD82
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Diffuse-Reflective
-
Maximum Sensing Distance:1 m
-
Output Type:PNP
-
Maximum Response time:1 ms
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Connector
-
Dimension:20 x 10.8 x 31.1 mm
-
Mounting:N/A
Product Guides
+
Frequently Asked Questions
Is E3ZD82 RoHS compliant?
Yes, E3ZD82 is RoHS compliant.
What is the lead time for E3ZD82?
The standard lead time for E3ZD82 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Manufacturer Stock:
162
can ship
17 Weeks
can ship
12/31/26