- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3ZB87
Omron Automation
E3ZB87
Photoelectric sensor - rectangular housing - red LED - retro-reflective - transparent object - 2 m - PNP - Light-ON/Dark-ON - ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3ZB87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Retro-Reflective
-
Maximum Sensing Distance:2 m
-
Output Type:PNP
-
Maximum Response time:1 ms
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-40 to 55 °C
-
Terminal Type:Connector
-
Dimension:20 x 10.8 x 43.5 mm
-
Mounting:Bracket