Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E3ZB86

Photoelectric sensor - rectangular housing - red LED - retro-reflective - transparent object - 500 mm - PNP - Light-ON/Dark-ON ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Photoelectric sensor - rectangular housing - red LED - retro-reflective - transparent object - 500 mm - PNP - Light-ON/Dark-ON - M8 4-pin connector
Search Keywords: E3ZB86
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    E3ZB86
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Retro-Reflective
  • Maximum Sensing Distance:
    0.5 m
  • Output Type:
    PNP
  • Maximum Response time:
    1 ms
  • Minimum Operating Supply Voltage:
    12 VDC
  • Maximum Operating Supply Voltage:
    24 VDC
  • Operating Temperature:
    -40 to 55 °C
  • Terminal Type:
    Connector
  • Dimension:
    20 x 10.8 x 43.5 mm
  • Mounting:
    Bracket
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E3ZB86 RoHS compliant?
Yes, E3ZB86 is RoHS compliant.
What is the lead time for E3ZB86?
The standard lead time for E3ZB86 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
Manufacturer Stock:
16 can ship
11 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
1 +
$234.00
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!