- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Specialized Sensor ›
- E3XNT41
Available Replacements
Рекомендуемая замена
Omron Automation
E3XNT41
Auto Tuning Fiber Optic Sensor 15V/18V
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Auto Tuning Fiber Optic Sensor 15V/18V
Search Keywords: E3XNT41
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | E3XNT41 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541408000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Amplifier Unit |
| Mounting: | DIN Rail |
| Category: | Auto Tuning Fiber Optic Sensor |
| Minimum Operating Supply Voltage: | 12 V |
| Maximum Operating Supply Voltage: | 24 V |
| Operating Temperature: | -25 to 55 °C |
Product Guides
+
Frequently Asked Questions
Is E3XNT41 discontinued?
Yes, E3XNT41 from Omron Automation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces E3XNT41?
The recommended replacement for E3XNT41 is E3XSD512M from Omron Automation, available from OnlineComponents.com.
Is E3XNT41 RoHS compliant?
Yes, E3XNT41 is RoHS compliant.
What is the lead time for E3XNT41?
The standard lead time for E3XNT41 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.