- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Specialized Sensor ›
- E3XNL112M
Omron Automation
E3XNL112M
Optical Fiber Glossy Object Sensor
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3XNL112M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Mounting:Screw
-
Category:Optical Fiber Glossy Object Sensor
-
Output Type:N/A
-
Dimension:32.2 x 37.1 mm
-
Operating Temperature:-25 to 55 °C
-
This product is discontinued, but still in stock.