- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3XHD6
Omron Automation
E3XHD6
Fiber amplifier - Stable and Easy operation - Giga Ray II LED - NPN - CN-connector
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | E3XHD6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Operating Temperature: | -25 to 55 °C |
| Dimension: | 146.9 x 10 x 33.5 mm |
| Mounting: | DIN Rail |