- Home ›
- All Products›
- Sensors & Transducers ›
- Accessories ›
- Sensor Accessories ›
- E3XCN12
E3XCN12
Omron Automation
Cable Assembly 2m 24AWG Wire to Board
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 2m 24AWG Wire to Board
Search Keywords: E3XCN12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3XCN12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Manufacturer Stock:
259
can ship
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$32.01
5
$30.07
25
$27.97
50
$26.86
100
$25.83
250
$25.19
500 +
$24.82
Click for Quote
Log in
to unlock special pricing