- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3V3R81
E3V3R81
Omron Automation
Photoelectric Sensor Polarized Retro-Reflective Light ON/Dark ON PNP 2m 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Polarized Retro-Reflective Light ON/Dark ON PNP 2m 4-Pin
Search Keywords: E3V3R81
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3V3R81
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Polarized Retro-Reflective
-
Maximum Sensing Distance:2 m
-
Output Type:PNP
-
Maximum Response time:1 ms
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:55 °C
-
Terminal Type:N/A
-
Dimension:37.5 x 18 x 10.4 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
602
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$143.79
5
$132.87
10 +
$124.57
Click for Quote
Log in
to unlock special pricing