- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3V3D61
E3V3D61
Omron Automation
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON NPN 0.08m 4-Pin
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON NPN 0.08m 4-Pin
Search Keywords: E3V3D61
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3V3D61
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390001
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Diffuse-Reflective
-
Maximum Sensing Distance:0.08 m
-
Output Type:NPN
-
Maximum Response time:1 ms
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 °C
-
Terminal Type:N/A
-
Dimension:37.5 x 18 x 10.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$92.71
5
$90.86
10 +
$89.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments